
74HC245D,653 | |
|---|---|
DigiKey Part Number | 1727-2792-2-ND - Tape & Reel (TR) 1727-2792-1-ND - Cut Tape (CT) 1727-2792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC245D,653 |
Description | IC TXRX 2V/6V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC245D,653 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC245M | Texas Instruments | 4,657 | 296-9421-5-ND | $10.28000 | Similar |
| CD74HC245M96 | Texas Instruments | 4,614 | 296-14517-1-ND | $6.82000 | Similar |
| MC74HC245ADWG | onsemi | 521 | MC74HC245ADWGOS-ND | $6.58000 | Similar |
| MC74HC245ADWR2G | onsemi | 5,209 | MC74HC245ADWR2GOSCT-ND | $5.51000 | Similar |
| MM74HC245AWM | onsemi | 129 | MM74HC245AWM-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.54900 | $25.49 |
| 25 | $2.27240 | $56.81 |
| 100 | $1.96990 | $196.99 |
| 250 | $1.82516 | $456.29 |
| 500 | $1.73802 | $869.01 |
| 1,000 | $1.67176 | $1,671.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.60735 | $3,214.70 |
| 4,000 | $1.55880 | $6,235.20 |
| 6,000 | $1.53446 | $9,206.76 |
| 10,000 | $1.50750 | $15,075.00 |
| 14,000 | $1.49174 | $20,884.36 |
| 20,000 | $1.47660 | $29,532.00 |







