Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

74HC244D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1031-2-ND - Tape & Reel (TR) 1727-1031-1-ND - Cut Tape (CT) 1727-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC244D-Q100,118 |
Description | IC BUFF 2V/6V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-SO |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC244ADWR2G | onsemi | 3,007 | MC74HC244ADWR2GOSCT-ND | $5.18000 | Direct |
| CD74HC244M | Texas Instruments | 0 | 296-12799-5-ND | $5.34288 | Upgrade |
| CD74HC244M96 | Texas Instruments | 4,199 | 296-14516-1-ND | $6.82000 | Upgrade |
| CD74HC244M96E4 | Texas Instruments | 0 | CD74HC244M96E4-ND | $2.77801 | Upgrade |
| CD74HC244M96G4 | Texas Instruments | 0 | CD74HC244M96G4-ND | $2.77801 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.27200 | $32.72 |
| 25 | $2.92680 | $73.17 |
| 100 | $2.54950 | $254.95 |
| 250 | $2.36976 | $592.44 |
| 500 | $2.26108 | $1,130.54 |
| 1,000 | $2.20254 | $2,202.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.09817 | $4,196.34 |
| 4,000 | $2.03764 | $8,150.56 |
| 6,000 | $2.00733 | $12,043.98 |
| 10,000 | $1.97373 | $19,737.30 |
| 14,000 | $1.95409 | $27,357.26 |
| 20,000 | $1.93522 | $38,704.40 |



