
74HC1G125GV-Q100H | |
---|---|
DigiKey Part Number | 1727-74HC1G125GV-Q100HTR-ND - Tape & Reel (TR) 1727-74HC1G125GV-Q100HCT-ND - Cut Tape (CT) 1727-74HC1G125GV-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G125GV-Q100H |
Description | IC BUFFER NON-INVERT 6V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.98800 | $9.88 |
25 | $0.86920 | $21.73 |
100 | $0.73920 | $73.92 |
250 | $0.67732 | $169.33 |
500 | $0.63980 | $319.90 |
1,000 | $0.60884 | $608.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57064 | $1,711.92 |
6,000 | $0.55193 | $3,311.58 |
9,000 | $0.54256 | $4,883.04 |
15,000 | $0.53218 | $7,982.70 |
21,000 | $0.52612 | $11,048.52 |
30,000 | $0.52028 | $15,608.40 |
75,000 | $0.50772 | $38,079.00 |
150,000 | $0.50015 | $75,022.50 |