Direct
Similar
Similar
Similar
Similar



74HC1G08GW,165 | |
|---|---|
DigiKey Part Number | 74HC1G08GW,165-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC1G08GW,165 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC1G08DFT2G | onsemi | 2,276 | MC74HC1G08DFT2GOSCT-ND | $0.82000 | Direct |
| MC74HC1G08DBVT1G | onsemi | 28,176 | 488-MC74HC1G08DBVT1GCT-ND | $0.82000 | Similar |
| MC74HC1G08DFT1G | onsemi | 10 | MC74HC1G08DFT1GOSCT-ND | $0.82000 | Similar |
| NC7S08P5X | onsemi | 3,365 | NC7S08P5XCT-ND | $0.82000 | Similar |
| SN74AHC1G08DCKR | Texas Instruments | 96,238 | 296-8743-1-ND | $0.82000 | Similar |






