
74HC193D,653 | |
|---|---|
DigiKey Part Number | 1727-5947-2-ND - Tape & Reel (TR) 1727-5947-1-ND - Cut Tape (CT) 1727-5947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC193D,653 |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC193D,653 Models |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 49 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up, Down | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.66200 | $46.62 |
| 25 | $4.19280 | $104.82 |
| 100 | $3.67670 | $367.67 |
| 250 | $3.43100 | $857.75 |
| 500 | $3.28284 | $1,641.42 |
| 1,000 | $3.25292 | $3,252.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.03212 | $7,580.30 |
| 5,000 | $2.95451 | $14,772.55 |
| 7,500 | $2.91564 | $21,867.30 |
| 12,500 | $2.87257 | $35,907.12 |
| 17,500 | $2.84740 | $49,829.50 |
| 25,000 | $2.82320 | $70,580.00 |

