
74HC173D,653 | |
---|---|
DigiKey Part Number | 1727-4067-2-ND - Tape & Reel (TR) 1727-4067-1-ND - Cut Tape (CT) 1727-4067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC173D,653 |
Description | IC FF D-TYPE SINGLE 4-BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC173D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 95 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.98800 | $29.88 |
25 | $2.66720 | $66.68 |
100 | $2.31980 | $231.98 |
250 | $2.15384 | $538.46 |
500 | $2.05356 | $1,026.78 |
1,000 | $1.99116 | $1,991.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.64716 | $4,117.90 |
5,000 | $1.60020 | $8,001.00 |
7,500 | $1.57668 | $11,825.10 |
12,500 | $1.55062 | $19,382.75 |
17,500 | $1.53539 | $26,869.33 |
25,000 | $1.52074 | $38,018.50 |