74HC164N,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 2,561
Unit Price: $7.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,246
Unit Price: $2.06000
Datasheet
Shift Shift Register 1 Element 8 Bit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 14-DIP
14-DIP,SOT27-1

74HC164N,652

DigiKey Part Number
568-2621-5-ND
Manufacturer
Manufacturer Product Number
74HC164N,652
Description
IC SR PUSH-PULL 8BIT 14-DIP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
NXP USA Inc.
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Shift Register
Package / Case
14-DIP (0.300", 7.62mm)
Output Type
Push-Pull
Supplier Device Package
14-DIP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC164ETexas Instruments2,561296-12788-5-ND$7.89000Upgrade
74HC164D,653Nexperia USA Inc.6,2461727-2787-1-ND$2.06000Similar
Obsolete
This product is no longer manufactured. View Substitutes