74HC163PW,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,538
Unit Price: $4.84000
Datasheet

Similar


Texas Instruments
In Stock: 224
Unit Price: $9.20000
Datasheet

Similar


Texas Instruments
In Stock: 2,602
Unit Price: $3.12000
Datasheet

Similar


Texas Instruments
In Stock: 225
Unit Price: $9.20000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC163PW,118

DigiKey Part Number
1727-5946-2-ND - Tape & Reel (TR)
1727-5946-1-ND - Cut Tape (CT)
1727-5946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC163PW,118
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
55 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types