Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC161D,652 | |
|---|---|
DigiKey Part Number | 1727-4224-ND |
Manufacturer | |
Manufacturer Product Number | 74HC161D,652 |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC161D,652 Models |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 48 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC161M | Texas Instruments | 129 | 296-25974-5-ND | $10.44000 | Similar |
| CD74HC161M96 | Texas Instruments | 910 | 296-23206-1-ND | $4.60000 | Similar |
| CD74HC161MT | Texas Instruments | 984 | 296-32055-1-ND | $7.65000 | Similar |
| MC74HC161ADR2G | onsemi | 1,169 | MC74HC161ADR2GOSCT-ND | $3.21000 | Similar |
| SN74HC161DR | Texas Instruments | 5,026 | 296-14837-1-ND | $4.44000 | Similar |




