
74HC14D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-1029-2-ND - Tape & Reel (TR) 1727-1029-1-ND - Cut Tape (CT) 1727-1029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14D-Q100,118 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC14D-Q100,118 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
Number of Inputs 1 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC14ADR2G | onsemi | 5,272 | MC74HC14ADR2GOSCT-ND | $3.37000 | Direct |
| MC74HC14ADR2G-Q | onsemi | 4,731 | 488-MC74HC14ADR2G-QCT-ND | $3.54000 | Direct |
| M74HC14YRM13TR | STMicroelectronics | 3,726 | 497-14386-1-ND | $7.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.34000 | $13.40 |
| 25 | $1.18080 | $29.52 |
| 100 | $1.01040 | $101.04 |
| 250 | $0.92872 | $232.18 |
| 500 | $0.87954 | $439.77 |
| 1,000 | $0.83909 | $839.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.79637 | $1,990.92 |
| 5,000 | $0.77063 | $3,853.15 |
| 7,500 | $0.75774 | $5,683.05 |
| 12,500 | $0.74345 | $9,293.12 |
| 17,500 | $0.73510 | $12,864.25 |
| 25,000 | $0.72707 | $18,176.75 |


