
74HC107D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC107D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC107D-Q100J |
Description | IC FF JK TYPE DOUBLE 1BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Negative Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type JK Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SO |
Clock Frequency 85 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.72444 | $4,311.10 |


