
74HC107D,653 | |
|---|---|
DigiKey Part Number | 1727-4063-2-ND - Tape & Reel (TR) 1727-4063-1-ND - Cut Tape (CT) 1727-4063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC107D,653 |
Description | IC FF JK TYPE DOUBLE 1BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 85 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC107D,652 | Nexperia USA Inc. | 1 | 1727-2003-ND | $4.11000 | Parametric Equivalent |
| CD74HC73MT | Texas Instruments | 14 | 296-CD74HC73MTCT-ND | $9.37000 | Direct |
| CD74HC107M | Texas Instruments | 3 | 296-25969-5-ND | $11.18000 | Similar |
| CD74HC107M96 | Texas Instruments | 2,946 | 296-31562-1-ND | $4.52000 | Similar |
| CD74HC107MT | Texas Instruments | 310 | 296-CD74HC107MTCT-ND | $11.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.12900 | $21.29 |
| 25 | $1.89440 | $47.36 |
| 100 | $1.63530 | $163.53 |
| 250 | $1.51208 | $378.02 |
| 500 | $1.43778 | $718.89 |
| 1,000 | $1.37669 | $1,376.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.31208 | $3,280.20 |
| 5,000 | $1.27317 | $6,365.85 |
| 7,500 | $1.25367 | $9,402.52 |
| 12,500 | $1.23208 | $15,401.00 |
| 17,500 | $1.21946 | $21,340.55 |
| 25,000 | $1.20732 | $30,183.00 |


