
74HC05PW,118 | |
|---|---|
DigiKey Part Number | 1727-7921-2-ND - Tape & Reel (TR) 1727-7921-1-ND - Cut Tape (CT) 1727-7921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05PW,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC05T14-13 | Diodes Incorporated | 2,450 | 31-74HC05T14-13CT-ND | $1.97000 | Direct |
| MC74HC05ADTR2G | onsemi | 1,215 | 488-MC74HC05ADTR2GCT-ND | $3.45000 | Direct |
| MC74HC05ADTG | onsemi | 2,443 | MC74HC05ADTG-ND | $3.86000 | Similar |
| SN74HC05PWR | Texas Instruments | 3,372 | 296-31775-1-ND | $3.21000 | Similar |
| SN74HC05PWT | Texas Instruments | 494 | 296-SN74HC05PWTCT-ND | $8.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.28920 | $32.23 |
| 100 | $1.10410 | $110.41 |
| 250 | $1.01584 | $253.96 |
| 500 | $0.96290 | $481.45 |
| 1,000 | $0.91916 | $919.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.87309 | $2,182.72 |
| 5,000 | $0.84530 | $4,226.50 |
| 7,500 | $0.83138 | $6,235.35 |
| 12,500 | $0.81597 | $10,199.62 |
| 17,500 | $0.80696 | $14,121.80 |
| 25,000 | $0.79829 | $19,957.25 |

