
74HC03PW,118 | |
---|---|
DigiKey Part Number | 1727-74HC03PW,118TR-ND - Tape & Reel (TR) 1727-74HC03PW,118CT-ND - Cut Tape (CT) 1727-74HC03PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC03PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC03PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.91800 | $19.18 |
25 | $1.70560 | $42.64 |
100 | $1.47110 | $147.11 |
250 | $1.35860 | $339.65 |
500 | $1.29094 | $645.47 |
1,000 | $1.23496 | $1,234.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.74763 | $1,869.08 |
5,000 | $0.72320 | $3,616.00 |
7,500 | $0.71096 | $5,332.20 |
12,500 | $0.69740 | $8,717.50 |
17,500 | $0.68947 | $12,065.73 |
25,000 | $0.68186 | $17,046.50 |
62,500 | $0.66544 | $41,590.00 |
125,000 | $0.65555 | $81,943.75 |