
74HC03PW,118 | |
---|---|
DigiKey Part Number | 1727-74HC03PW,118TR-ND - Tape & Reel (TR) 1727-74HC03PW,118CT-ND - Cut Tape (CT) 1727-74HC03PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC03PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC03PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.91300 | $19.13 |
25 | $1.70120 | $42.53 |
100 | $1.46730 | $146.73 |
250 | $1.35516 | $338.79 |
500 | $1.28764 | $643.82 |
1,000 | $1.23181 | $1,231.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.74572 | $1,864.30 |
5,000 | $0.72135 | $3,606.75 |
7,500 | $0.70915 | $5,318.62 |
12,500 | $0.69562 | $8,695.25 |
17,500 | $0.68772 | $12,035.10 |
25,000 | $0.68012 | $17,003.00 |
62,500 | $0.66374 | $41,483.75 |
125,000 | $0.65388 | $81,735.00 |