74HC02D/AUJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 95
Unit Price: $0.47000
Datasheet

Similar


Texas Instruments
In Stock: 433
Unit Price: $0.46000
Datasheet

Similar


onsemi
In Stock: 376
Unit Price: $0.49000
Datasheet

Similar


onsemi
In Stock: 21,777
Unit Price: $0.30200
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.26861
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 46,285
Unit Price: $0.80000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC02D/AUJ

DigiKey Part Number
74HC02D/AUJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC02D/AUJ
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.