LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC00PW-Q100,118

DigiKey Part Number
1727-74HC00PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC00PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC00PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC00PW-Q100,118
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.58900$15.89
25$1.40920$35.23
100$1.20850$120.85
250$1.11328$278.32
500$1.05600$528.00
1,000$1.00883$1,008.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.83640$2,091.00
5,000$0.80960$4,048.00
7,500$0.79617$5,971.28
12,500$0.78128$9,766.00
17,500$0.77258$13,520.15
25,000$0.76421$19,105.25
62,500$0.74620$46,637.50
Manufacturers Standard Package