
74CBTLVD3245PW,118 | |
|---|---|
DigiKey Part Number | 1727-1863-2-ND - Tape & Reel (TR) 1727-1863-1-ND - Cut Tape (CT) 1727-1863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLVD3245PW,118 |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3245PGG | Renesas Electronics Corporation | 160 | 800-3988-ND | $9.78000 | Similar |
| SN74CB3Q3245PW | Texas Instruments | 277 | 296-33852-5-ND | $9.62000 | Similar |
| SN74CB3Q3245PWR | Texas Instruments | 8,239 | 296-19130-1-ND | $8.22000 | Similar |
| SN74CBTLV3245APW | Texas Instruments | 227 | 296-26452-5-ND | $8.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.13200 | $31.32 |
| 25 | $2.80520 | $70.13 |
| 100 | $2.44180 | $244.18 |
| 250 | $2.26816 | $567.04 |
| 500 | $2.16340 | $1,081.70 |
| 1,000 | $2.10306 | $2,103.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.98079 | $4,951.98 |
| 5,000 | $1.92610 | $9,630.50 |
| 7,500 | $1.89873 | $14,240.48 |
| 12,500 | $1.86839 | $23,354.88 |
| 17,500 | $1.85066 | $32,386.55 |
| 25,000 | $1.83361 | $45,840.25 |


