Parametric Equivalent
Parametric Equivalent

74CBTLV3245BQ-Q10X | |
|---|---|
DigiKey Part Number | 1727-74CBTLV3245BQ-Q10XTR-ND - Tape & Reel (TR) 1727-74CBTLV3245BQ-Q10XCT-ND - Cut Tape (CT) 1727-74CBTLV3245BQ-Q10XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3245BQ-Q10X |
Description | IC BUS SWITCH 8 X 1:1 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.3V ~ 3.6V |
Manufacturer Nexperia USA Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Bus Switch | Mounting Type Surface Mount |
Circuit 8 x 1:1 | Package / Case 20-VFQFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Voltage Supply Source Single Supply | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3245BQ,115 | Nexperia USA Inc. | 0 | 1727-6906-1-ND | $4.77000 | Parametric Equivalent |
| 74CBTLV3245ARKSRQ1 | Texas Instruments | 0 | 296-74CBTLV3245ARKSRQ1CT-ND | $14.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.83900 | $38.39 |
| 25 | $3.44320 | $86.08 |
| 100 | $3.00990 | $300.99 |
| 250 | $2.80288 | $700.72 |
| 500 | $2.67774 | $1,338.87 |
| 1,000 | $2.62899 | $2,628.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.44765 | $7,342.95 |
| 6,000 | $2.38543 | $14,312.58 |
| 9,000 | $2.35427 | $21,188.43 |
| 15,000 | $2.31975 | $34,796.25 |
| 21,000 | $2.29957 | $48,290.97 |
| 30,000 | $2.28018 | $68,405.40 |



