Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

74CBTLV3126PW-Q10J | |
|---|---|
DigiKey Part Number  | 1727-74CBTLV3126PW-Q10JTR-ND - Tape & Reel (TR) 1727-74CBTLV3126PW-Q10JCT-ND - Cut Tape (CT) 1727-74CBTLV3126PW-Q10JDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74CBTLV3126PW-Q10J  | 
Description  | IC BUS SWITCH 1 X 1:1 14-TSSOP  | 
Customer Reference  | |
Detailed Description  | Bus Switch 1 x 1:1 14-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Bus Switch  | |
Circuit  | 1 x 1:1  | |
Independent Circuits  | 4  | |
Current - Output High, Low  | -  | |
Voltage Supply Source  | Single Supply  | |
Voltage - Supply  | 2.3V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 125°C  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 14-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 14-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $3.56500 | $35.65 | 
| 50 | $2.95820 | $147.91 | 
| 100 | $2.76980 | $276.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.64342 | $4,108.55 | 
| 5,000 | $1.59476 | $7,973.80 | 



