Bus Switch 1 x 1:1 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3126BQ-Q10X

DigiKey Part Number
1727-74CBTLV3126BQ-Q10XTR-ND - Tape & Reel (TR)
1727-74CBTLV3126BQ-Q10XCT-ND - Cut Tape (CT)
1727-74CBTLV3126BQ-Q10XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74CBTLV3126BQ-Q10X
Description
IC BUS SWITCH 1 X 1:1 14-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.3V ~ 3.6V
Manufacturer
Nexperia USA Inc.
Operating Temperature
-40°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Type
Bus Switch
Package / Case
14-VFQFN Exposed Pad
Circuit
1 x 1:1
Supplier Device Package
14-DHVQFN (2.5x3)
Independent Circuits
4
Base Product Number
Voltage Supply Source
Single Supply
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3125BQ,115Nexperia USA Inc.1,6901727-4521-1-ND$3.62000Parametric Equivalent
74CBTLV3125BQ-Q10XNexperia USA Inc.3,9901727-74CBTLV3125BQ-Q10XCT-ND$4.11000Parametric Equivalent
74CBTLV3126BQ,115Nexperia USA Inc.2991727-4522-1-ND$2.96000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$3.13200$31.32
25$2.80520$70.13
100$2.44180$244.18
250$2.26816$567.04
500$2.16356$1,081.78
1,000$2.10322$2,103.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.54444$4,633.32
6,000$1.50185$9,011.10
9,000$1.48053$13,324.77
15,000$1.45689$21,853.35
21,000$1.44309$30,304.89
30,000$1.42980$42,894.00
Manufacturers Standard Package