10-XQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AXP2T08GU10X

DigiKey Part Number
1727-2489-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AXP2T08GU10X
Description
IC GATE AND 2CH 2-INP 10XQFN
Customer Reference
Detailed Description
AND Gate IC 2 Channel 10-XQFN (1.3x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.7V ~ 2.75V, 1.2V ~ 5.5V
Current - Output High, Low
12mA, 12mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 5pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
10-XQFN (1.3x1.6)
Package / Case
10-XFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 120,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

120,000In Stock
Ships from Rochester Electronics, LLC