
74AXP1G32GMH | |
---|---|
DigiKey Part Number | 2156-74AXP1G32GMH-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74AXP1G32GMH |
Description | IC GATE OR 1CH 2-INP 6XSON |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.7V ~ 2.75V | |
Current - Quiescent (Max) | 600 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.6V | |
Max Propagation Delay @ V, Max CL | 2.7ns @ 2.5V, 5pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |