
74AXP1G157GNH | |
---|---|
DigiKey Part Number | 1727-74AXP1G157GNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP1G157GNH |
Description | IC MULTIPLEXER 1 X 2:1 6-XSON |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.7V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |