1 Circuit IC Switch 1:1 750mOhm 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L1G384GM,132

DigiKey Part Number
568-4757-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX3L1G384GM,132
Description
IC SW SPST-NCX1 750MOHM 6XSON
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 750mOhm 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
60MHz
Manufacturer
NXP USA Inc.
Charge Injection
6pC
Packaging
Tape & Reel (TR)
Channel Capacitance (CS(off), CD(off))
35pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
10nA
Switch Circuit
SPST - NC
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
6-XFDFN
On-State Resistance (Max)
750mOhm
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Base Product Number
Switch Time (Ton, Toff) (Max)
24ns, 7ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types