Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AVC2T45DP-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AVC2T45DP-Q100HTR-ND - Tape & Reel (TR) 1727-74AVC2T45DP-Q100HCT-ND - Cut Tape (CT) 1727-74AVC2T45DP-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC2T45DP-Q100H |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 500Mbps 8-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.8 V ~ 3.6 V |
Manufacturer Nexperia USA Inc. | Output Type Tri-State, Non-Inverted |
Series | Data Rate 500Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Translator Type Voltage Level | Qualification AEC-Q100 |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-TSSOP |
Voltage - VCCA 0.8 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC2T45DP,125 | Nexperia USA Inc. | 2,083 | 1727-6571-1-ND | $4.03000 | Parametric Equivalent |
| 74AVCH2T45DCTTG4 | Texas Instruments | 0 | 74AVCH2T45DCTTG4-ND | $5.39999 | Similar |
| FXMAR2102L8X | onsemi | 36,952 | FXMAR2102L8XCT-ND | $3.45000 | Similar |
| MAX13047EEVB+T | Analog Devices Inc./Maxim Integrated | 6,682 | MAX13047EEVB+CT-ND | $100.47000 | Similar |
| NLSX3373MUTAG | onsemi | 1 | NLSX3373MUTAGOSCT-ND | $20.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.48600 | $34.86 |
| 25 | $3.12760 | $78.19 |
| 100 | $2.72710 | $272.71 |
| 250 | $2.53616 | $634.04 |
| 500 | $2.42124 | $1,210.62 |
| 1,000 | $2.36607 | $2,366.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.38155 | $7,144.65 |













