8 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP3G34GTX

DigiKey Part Number
1727-7915-2-ND - Tape & Reel (TR)
1727-7915-1-ND - Cut Tape (CT)
1727-7915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP3G34GTX
Description
IC BUFFER NON-INVERT 3.6V 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
74AUP3G34GTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.20600$22.06
25$1.96600$49.15
100$1.69910$169.91
250$1.57164$392.91
500$1.49494$747.47
1,000$1.43171$1,431.71
2,500$1.42700$3,567.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.05943$5,297.15
Manufacturers Standard Package