
74AUP3G34GSX | |
|---|---|
DigiKey Part Number | 1727-7914-2-ND - Tape & Reel (TR) 1727-7914-1-ND - Cut Tape (CT) 1727-7914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP3G34GSX |
Description | IC BUFF 0.8V/3.6V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 3 | Supplier Device Package 8-XSON (1.35x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP3G34GTX | Nexperia USA Inc. | 3,725 | 1727-7915-1-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.35100 | $23.51 |
| 25 | $2.09800 | $52.45 |
| 100 | $1.81530 | $181.53 |
| 250 | $1.68080 | $420.20 |
| 500 | $1.59958 | $799.79 |
| 1,000 | $1.53265 | $1,532.65 |
| 2,500 | $1.53209 | $3,830.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71882 | $3,594.10 |
| 10,000 | $0.69882 | $6,988.20 |
| 15,000 | $0.68879 | $10,331.85 |
| 25,000 | $0.67769 | $16,942.25 |
| 35,000 | $0.67120 | $23,492.00 |
| 50,000 | $0.66496 | $33,248.00 |

