Parametric Equivalent
Parametric Equivalent

74AUP2G3407GNH | |
|---|---|
DigiKey Part Number | 1727-74AUP2G3407GNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3407GNH |
Description | IC BUFF 0.8V/3.6V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain, Push-Pull Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 4mA; 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON (0.9x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G3407GMH | Nexperia USA Inc. | 0 | 1727-74AUP2G3407GMHTR-ND | $1.25046 | Parametric Equivalent |
| 74AUP2G3407GSH | Nexperia USA Inc. | 0 | 1727-74AUP2G3407GSHTR-ND | $1.35347 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.59024 | $7,951.20 |



