Direct

74AUP2G34GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G34GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G34GN,132 |
Description | IC BUFF 0.8V/3.6V 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON (0.9x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G34FW3-7 | Diodes Incorporated | 0 | 74AUP2G34FW3-7-ND | $0.65190 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.64333 | $8,216.65 |
| 10,000 | $1.60383 | $16,038.30 |
| 15,000 | $1.58404 | $23,760.60 |
| 25,000 | $1.56212 | $39,053.00 |
| 35,000 | $1.54932 | $54,226.20 |
| 50,000 | $1.53700 | $76,850.00 |


