6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G17GM,132

DigiKey Part Number
1727-8382-2-ND - Tape & Reel (TR)
1727-8382-1-ND - Cut Tape (CT)
1727-8382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G17GM,132
Description
IC BUFFER NON-INVERT 3.6V 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,524
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.68100$16.81
50$1.36900$68.45
100$1.27270$127.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.97160$4,858.00
10,000$0.94496$9,449.60
Manufacturers Standard Package