
74AUP2G157DC,125 | |
---|---|
DigiKey Part Number | 1727-74AUP2G157DC,125TR-ND - Tape & Reel (TR) 1727-74AUP2G157DC,125CT-ND - Cut Tape (CT) 1727-74AUP2G157DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G157DC,125 |
Description | IC MULTIPLEXER 1 X 2:1 8-VSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.19800 | $21.98 |
25 | $1.95280 | $48.82 |
100 | $1.68760 | $168.76 |
250 | $1.56112 | $390.28 |
500 | $1.48488 | $742.44 |
1,000 | $1.42208 | $1,422.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.18801 | $3,564.03 |
6,000 | $1.15372 | $6,922.32 |
9,000 | $1.13653 | $10,228.77 |
15,000 | $1.11749 | $16,762.35 |
21,000 | $1.10637 | $23,233.77 |
30,000 | $1.09567 | $32,870.10 |
75,000 | $1.07263 | $80,447.25 |