


74AUP2G04GXZ | |
---|---|
DigiKey Part Number | 1727-74AUP2G04GXZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G04GXZ |
Description | IC INVERTER 2CH 2-INP 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G04GXZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.24935 | $22,493.50 |
20,000 | $2.20651 | $44,130.20 |
30,000 | $2.18505 | $65,551.50 |