AND Gate IC 1 Channel Schmitt Trigger 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel Schmitt Trigger 5-TSSOP
SOT 353

74AUP1T08GWH

DigiKey Part Number
1727-7724-2-ND - Tape & Reel (TR)
1727-7724-1-ND - Cut Tape (CT)
1727-7724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T08GWH
Description
IC GATE AND 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T08GWH Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1.2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.44V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2.3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.29100$12.91
25$1.14120$28.53
100$0.97510$97.51
250$0.89648$224.12
500$0.84862$424.31
1,000$0.80941$809.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.76095$2,282.85
6,000$0.73721$4,423.26
9,000$0.72532$6,527.88
15,000$0.71215$10,682.25
21,000$0.70445$14,793.45
30,000$0.69705$20,911.50
Manufacturers Standard Package