Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74AUP1GU04GW,125

DigiKey Part Number
1727-3200-2-ND - Tape & Reel (TR)
1727-3200-1-ND - Cut Tape (CT)
1727-3200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1GU04GW,125
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 30pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
5-TSSOP
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Inputs
1
Base Product Number
Voltage - Supply
0.8V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,816
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.28300$12.83
25$1.13440$28.36
100$0.96930$96.93
250$0.89088$222.72
500$0.84352$421.76
1,000$0.80447$804.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.75624$2,268.72
6,000$0.73263$4,395.78
9,000$0.72081$6,487.29
15,000$0.70770$10,615.50
21,000$0.70004$14,700.84
30,000$0.69268$20,780.40
Manufacturers Standard Package