


74AUP1GU04GW,125 | |
---|---|
DigiKey Part Number | 1727-3200-2-ND - Tape & Reel (TR) 1727-3200-1-ND - Cut Tape (CT) 1727-3200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1GU04GW,125 |
Description | IC INVERTER 1CH 1-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.28400 | $12.84 |
25 | $1.13600 | $28.40 |
100 | $0.97060 | $97.06 |
250 | $0.89200 | $223.00 |
500 | $0.84460 | $422.30 |
1,000 | $0.80550 | $805.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75721 | $2,271.63 |
6,000 | $0.73357 | $4,401.42 |
9,000 | $0.72173 | $6,495.57 |
15,000 | $0.70861 | $10,629.15 |
21,000 | $0.70094 | $14,719.74 |
30,000 | $0.69357 | $20,807.10 |
75,000 | $0.67769 | $50,826.75 |