
74AUP1GU04GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1GU04GM,132TR-ND - Tape & Reel (TR) 1727-74AUP1GU04GM,132CT-ND - Cut Tape (CT) 1727-74AUP1GU04GM,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1GU04GM,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Circuits 1 | Package / Case 6-XFDFN |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 0.8V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.18700 | $21.87 |
| 25 | $1.94680 | $48.67 |
| 100 | $1.68130 | $168.13 |
| 250 | $1.55516 | $388.79 |
| 500 | $1.47922 | $739.61 |
| 1,000 | $1.41665 | $1,416.65 |
| 2,500 | $1.41134 | $3,528.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.31062 | $6,553.10 |
| 10,000 | $1.27783 | $12,778.30 |
| 15,000 | $1.26140 | $18,921.00 |
| 25,000 | $1.24320 | $31,080.00 |
| 35,000 | $1.23256 | $43,139.60 |
| 50,000 | $1.22233 | $61,116.50 |

