74AUP1G98GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.78658
Datasheet

Direct


Diodes Incorporated
In Stock: 5,000
Unit Price: $4.53000
Datasheet

Similar


Texas Instruments
In Stock: 13,470
Unit Price: $2.63000
Datasheet
6-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G98GF,132

DigiKey Part Number
1727-6845-2-ND - Tape & Reel (TR)
1727-6845-1-ND - Cut Tape (CT)
1727-6845-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G98GF,132
Description
IC MF CFG 1-CIR 3-IN 6-XSON
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 100,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

100,000In Stock
Ships from Rochester Electronics, LLC