
74AUP1G97GS,132 | |
---|---|
DigiKey Part Number | 1727-74AUP1G97GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G97GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G97GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G97GS,132 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.47400 | $14.74 |
25 | $1.30400 | $32.60 |
100 | $1.11790 | $111.79 |
250 | $1.02932 | $257.33 |
500 | $0.97566 | $487.83 |
1,000 | $0.93145 | $931.45 |
2,500 | $0.91062 | $2,276.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85672 | $4,283.60 |
10,000 | $0.83359 | $8,335.90 |
15,000 | $0.82200 | $12,330.00 |
25,000 | $0.80917 | $20,229.25 |
35,000 | $0.80167 | $28,058.45 |
50,000 | $0.79446 | $39,723.00 |