
74AUP1G885GS,115 | |
---|---|
DigiKey Part Number | 1727-74AUP1G885GS,115TR-ND - Tape & Reel (TR) 1727-74AUP1G885GS,115CT-ND - Cut Tape (CT) 1727-74AUP1G885GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G885GS,115 |
Description | IC MF CFG 1-CIR 3-IN 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.26000 | $32.60 |
25 | $2.92000 | $73.00 |
100 | $2.54380 | $254.38 |
250 | $2.36412 | $591.03 |
500 | $2.25572 | $1,127.86 |
1,000 | $2.19726 | $2,197.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.95734 | $9,786.70 |
10,000 | $1.91175 | $19,117.50 |
15,000 | $1.88893 | $28,333.95 |
25,000 | $1.86364 | $46,591.00 |
35,000 | $1.84885 | $64,709.75 |