74AUP1G374GM,115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.07380
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.87743
Datasheet
6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G374GM,115

DigiKey Part Number
1727-74AUP1G374GM,115TR-ND - Tape & Reel (TR)
1727-74AUP1G374GM,115CT-ND - Cut Tape (CT)
1727-74AUP1G374GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G374GM,115
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
309 MHz
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.8 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.71099$3,554.95
10,000$0.69117$6,911.70
15,000$0.68125$10,218.75
25,000$0.67024$16,756.00
35,000$0.66382$23,233.70
50,000$0.65764$32,882.00
125,000$0.64432$80,540.00
Manufacturers Standard Package