
74AUP1G3208GM,132 | |
---|---|
DigiKey Part Number | 1727-74AUP1G3208GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G3208GM,132 |
Description | IC AND/OR GATE 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.49000 | $7,450.00 |
10,000 | $1.45356 | $14,535.60 |
15,000 | $1.43531 | $21,529.65 |
25,000 | $1.41509 | $35,377.25 |
35,000 | $1.40328 | $49,114.80 |
50,000 | $1.39191 | $69,595.50 |