


74AUP1G17GW,125 | |
|---|---|
DigiKey Part Number | 1727-3188-2-ND - Tape & Reel (TR) 1727-3188-1-ND - Cut Tape (CT) 1727-3188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17GW,125 |
Description | IC BUFF 0.8V/3.6V 5-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-TSSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package 5-TSSOP |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.91300 | $9.13 |
| 25 | $0.80560 | $20.14 |
| 100 | $0.68240 | $68.24 |
| 250 | $0.62452 | $156.13 |
| 500 | $0.58932 | $294.66 |
| 1,000 | $0.56046 | $560.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52483 | $1,574.49 |
| 6,000 | $0.50738 | $3,044.28 |
| 9,000 | $0.49863 | $4,487.67 |
| 15,000 | $0.48896 | $7,334.40 |
| 21,000 | $0.48330 | $10,149.30 |
| 30,000 | $0.47786 | $14,335.80 |



