74AXP1T125GNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G175GN,132

DigiKey Part Number
1727-74AUP1G175GN,132TR-ND - Tape & Reel (TR)
1727-74AUP1G175GN,132CT-ND - Cut Tape (CT)
1727-74AUP1G175GN,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G175GN,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G175GN,132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
300 MHz
Max Propagation Delay @ V, Max CL
5.7ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
0.8 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-XSON (0.9x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.61000$4.61
10$3.26800$32.68
25$2.92720$73.18
100$2.54860$254.86
250$2.36884$592.21
500$2.26034$1,130.17
1,000$2.20157$2,201.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.96122$9,806.10
10,000$1.91555$19,155.50
15,000$1.89267$28,390.05
25,000$1.86732$46,683.00
35,000$1.85251$64,837.85
Manufacturers Standard Package