


74AUP1G132GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8674-2-ND - Tape & Reel (TR) 1727-8674-1-ND - Cut Tape (CT) 1727-8674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GW-Q100H |
Description | IC GATE NAND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G132GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 7.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.06900 | $20.69 |
25 | $1.83600 | $45.90 |
100 | $1.58550 | $158.55 |
250 | $1.46548 | $366.37 |
500 | $1.39324 | $696.62 |
1,000 | $1.33371 | $1,333.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.26006 | $3,780.18 |
6,000 | $1.22406 | $7,344.36 |
9,000 | $1.20602 | $10,854.18 |
15,000 | $1.18605 | $17,790.75 |
21,000 | $1.17437 | $24,661.77 |
30,000 | $1.16314 | $34,894.20 |