
74AUP1G126GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G126GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G126GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G126GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126GS,132 |
Description | IC BUFF 0.8V/3.6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.13120 | $28.28 |
| 100 | $0.96680 | $96.68 |
| 250 | $0.88824 | $222.06 |
| 500 | $0.84090 | $420.45 |
| 1,000 | $0.80201 | $802.01 |
| 2,500 | $0.77864 | $1,946.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.73610 | $3,680.50 |
| 10,000 | $0.71570 | $7,157.00 |
| 15,000 | $0.70548 | $10,582.20 |
| 25,000 | $0.69416 | $17,354.00 |
| 35,000 | $0.68754 | $24,063.90 |
| 50,000 | $0.68118 | $34,059.00 |

