


74AUP1G09GW,125 | |
|---|---|
DigiKey Part Number | 1727-4492-2-ND - Tape & Reel (TR) 1727-4492-1-ND - Cut Tape (CT) 1727-4492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G09GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel Open Drain 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G09GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 12.7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.78400 | $78.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.60082 | $1,802.46 |
| 6,000 | $0.58059 | $3,483.54 |










