SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G04GV,125

DigiKey Part Number
1727-4489-2-ND - Tape & Reel (TR)
1727-4489-1-ND - Cut Tape (CT)
1727-4489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04GV,125
Description
IC INVERTER 1CH 1-INP SC74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.09500$10.95
25$0.96800$24.20
100$0.82480$82.48
250$0.75636$189.09
500$0.71520$357.60
1,000$0.68120$681.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63814$1,914.42
6,000$0.61762$3,705.72
9,000$0.60734$5,466.06
15,000$0.59595$8,939.25
21,000$0.58930$12,375.30
30,000$0.58290$17,487.00
75,000$0.56912$42,684.00
Manufacturers Standard Package