Inverter IC 1 Channel 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G04GS,132

DigiKey Part Number
1727-74AUP1G04GS,132TR-ND - Tape & Reel (TR)
1727-74AUP1G04GS,132CT-ND - Cut Tape (CT)
1727-74AUP1G04GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G04GS,132
Description
IC INVERTER 1CH 1-INP 6XSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Inputs
1
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.32400$13.24
25$1.16760$29.19
100$0.99890$99.89
250$0.91816$229.54
500$0.86968$434.84
1,000$0.82955$829.55
2,500$0.80669$2,016.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.76177$3,808.85
10,000$0.74078$7,407.80
15,000$0.73027$10,954.05
25,000$0.71862$17,965.50
35,000$0.71182$24,913.70
50,000$0.70527$35,263.50
Manufacturers Standard Package