74ALVCH16952DGG,11 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $7.55869
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16952DGG,11

DigiKey Part Number
1727-74ALVCH16952DGG,11TR-ND - Tape & Reel (TR)
1727-74ALVCH16952DGG,11CT-ND - Cut Tape (CT)
1727-74ALVCH16952DGG,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVCH16952DGG,11
Description
IC TXRX 2.3V/2.7V 56-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.3V ~ 2.7V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
56-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALVCH16952DGGRTexas Instruments0296-9780-2-ND$7.55869Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types